GCT Slide Switches

GCT Slide Switches are available in SPDT, DPDT, and multi-throw options in vertical and right-angle formats. These switches control circuits by moving a sliding actuator to connect or isolate electrical paths, enabling functions such as power on/off, mode selection, and configuration switching. The slide switches provide both surface-mount and through-hole mounting options to suit a wide variety of PCB layouts. These switches support a range designed for straightforward integration into new or existing PCB designs. The slide switches feature multiple actuator lengths, enabling mechanical alignment with enclosure openings or user interfaces, while the compact footprints support space-constrained layouts.

The slide switches offer switching durability rated up to 10000 cycles and voltage ratings up to 50V, providing a practical solution for low-power control functions. Typical applications include mode selection switches, configuration or setup switches, consumer electronics, portable devices, IoT, home appliances, and embedded electronics.

Features

  • SPDT, DPDT, SP3T, and DP3T switching configurations
  • Vertical and right-angle orientations
  • Surface-mount and through-hole mounting styles
  • 5V, 6V, 12V, and 50V voltage ratings
  • 0.05A, 0.3A, and 0.5A current ratings
  • 1.5mm, 2mm, 3mm, 5mm, and 9mm actuator lengths
  • Up to 10000 operating cycles of mechanical durability
  • 6.6mm x 2.75mm x 1.4mm to 16mm x 10.5mm x 8.2mm compact size range
  • Suitable for low-power switching and configuration functions

Applications

  • Power on/off control in compact electronic devices
  • Mode selection switches, such as high/low and A/B configuration
  • Configuration or setup switches
  • Consumer electronics and portable devices
  • IoT and smart home devices
  • Home appliances and small electrical equipment
  • Development boards and embedded electronics
发布日期: 2026-05-04 | 更新日期: 2026-05-08