Siemens SIRIUS 3RA2 Reversing Contactor Assemblies
Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).
Features
- Fully wired and tested
- Consists of two contactors with the same power with one NC contact (S00) or one NO contact and one NC contact (S0 to S3)
- Screw or spring-loaded terminals (main and control circuits) and suitable for screw and snap-on mounting on TH 35 DIN rails
- Contactors are mechanically and electrically interlocked (NC contact interlock)
- Up to 55kW power rating
- 7A to 110A operating current range
- Sizes S00 to S3
Size S00-S00 up to 7.5kW
Size S0-S0 up to 18.5kW
Size S2-S2 up to 37kW
Size S3-S3 up to 55kW
View Results ( 1725 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| 3RA21100CA151BB4 | ![]() |
电机启动器 STARTER DOL S00 0.18-0.25A 24VDC SCREW |
| 3RA29433L | ![]() |
接触器配件 1-PHASE SUPPLY TERMINAL. |
| 3RA29321AA00 | ![]() |
断路器附件 MOUNTING RAIL ADAPTER S2 |
| 3RA21204NA270BB4 | ![]() |
电机启动器 STARTER DOL S0 23-28A 120VAC SCREW |
| 3RA28311DH10 | ![]() |
时间延迟和计时继电器 TIMING RELAY MOD SS 90-240VUC 100S SCREW |
| 3RA23188XB301AH0 | ![]() |
机电接触器 CONTACTOR REV S00 16A 48VAC SCRW |
| 3RA23158XB301AK6 | ![]() |
机电接触器 CONTACTOR REV S00 7A 120VAC SCRW |
| 3RA27111BA00 | ![]() |
接触器配件 IO-LINK FUNCTION MOD REV S00+S0 SCREW |
| 3RA23168XB301BB4 | ![]() |
机电接触器 CONTACTOR REV S00 9A 24VDC SCRW |
| 3RA23188XB301AK6 | ![]() |
机电接触器 CONTACTOR REV S00 16A 120VAC SCRW |
发布日期: 2023-09-05
| 更新日期: 2026-01-23