ELKO EP PRI Current Monitoring Relays
ELKO EP PRI Current Monitoring Relays feature an 8A, 13A, or 16A contact current rating and silver or silver-nickel contact material. These one- and three-phase relays are offered in widths of 90mm or 105mm and lengths ranging from 64mm to 90mm. The ELKO EP PRI series includes several varieties, such as multifunction current monitoring relays, undercurrent monitoring relays, current monitoring relays of Imin and/or Imax, and current monitoring relays of Imax level passing through a hole. These relays are suitable for use in appliances, sensitive equipment, switchboards, and microcontroller-based systems.
Features
- 8A, 13A, or 16A contact current rating
- Silver or silver-nickel contact material
- 64mm to 90mm length range
- 90mm or 105mm width
- Single- and three-phase variants
Applications
- Appliances
- Switchboards
- Microcontroller-based systems
- Sensitive equipment
Products Available
- Current monitoring relays of Imin and/or Imax
- Current monitoring relays of Imax level passing through a hole
- Multifunction current monitoring relays
- Undercurrent monitoring relays
Videos
发布日期: 2026-04-02
| 更新日期: 2026-04-23