Elprotronic Inc. Standalone Gang (S-Gang) Programmer
Elprotronic Inc. Standalone Gang (S-Gang) Programmer is a fast, flexible, and reliable programmer that can program up to eight targets simultaneously. In standalone mode, this programmer programs 8x targets, from up to 60 images, containing 120MB in total from internal flash. The S-Gang programmer programs external flash/EEPROM directly over SPI and/or through an MCU as a proxy. This programmer provides an option to load more images or larger files from an insertable MicroSD card. The S-Gang programmer features up to 1Mbytes/s data transfer speed to or from the target device and Galvanic isolation.The S-Gang programmer supports programmer-to-target protocols such as Arm, MSP430, STM8/AVR/PIC/RL78, C2000, iMOTION 2.0, and SPI Flash. This programmer is compatible with Windows (32-bit and 64-bit) and Linux operating systems. The S-Gang programmer comes in a 145mm x 89mm x 28mm dimensions.
Features
- Program up to 8 targets simultaneously
- Control each connected target separately (full separate connections: power, reset and communication pins, only common pin is GND)
- In Standalone mode, program 8x targets, from up to 60 images, and comprising 120MB in total from internal flash
- Option to load more images or larger files from an insertable MicroSD card
- Program external flash/EEPROM directly over SPI and/or via an MCU as a proxy using the target MCU's own peripherals
- USB, Ethernet, and RS232 connectivity from PC to programmer
- Windows (32-bit and 64-bit) and Linux support
- Run in Standalone and PC-interactive programming modes
- Programmer-to-target supported protocols:
- Arm:
- JTAG, cJTAG, and SWD
- MSP430:
- JTAG, SBW, and BSL
- STM8/AVR/PIC/RL78:
- JTAG/SPI/TPI/PDI/UPDI/SWIM
- C2000:
- JTAG and SCI-BOOT
- iMOTION 2.0:
- SWD and UART
- SPI Flash:
- SPI and QSPI
- Arm:
- Galvanic isolation (USB, Ethernet, and RS232) and post-programming tri-state pin support
- Serialization, functional testing, quota, and parallel Gang programming
- CLI, and C++/C#/LabView support with demo applications
- MCU support:
- Arm®:
- TI: MSPM0, MSP432, SimpleLink (CC Arm-based), and TMxC,
- ST: STM32 and BlueNRG
- SiLabs: EFR32, EFM32, SiM3, and EM_3x
- Renesas: RA
- NXP: Kinetis, LPC, K32L/W, and S32K
- Nordic: nRF
- Microchip: SAMx
- Maxim: MAX
- Marvell: 88M
- Infineon: FMx and PSoC
- GigaDevice: GD32
- Analog Devices: ADuCM
- Active-Semi: PAC
- SPI external flash (Adesto, Cypress, GigaDevice, ISSI, Macronix, Microchip, Micron, and Winbond)
- MSP430
- SimpleLink (non-Arm 8051) (Q2 2025)
- C2000 (Q2 2025)
- STM8, RL78, AVR, and PIC (April/May)
- iMOTION 2.0 (April/May)
- Arm®:
Specifications
- Up to 1Mbytes/s data transfer speed to or from the target device
- Programmable 1MHz to 20MHz JTAG/SWD Hi-speed
- 1.65V to 5V VCC and I/O range
- On color LCD display 320x240 pixels
- 1.7V to 5V VCC supplied from the adapter to the target device, up to 150mA each target
- 145mm x 89mm x 28mm dimensions
External and Internal Flash Programming via JTAG/SWD
发布日期: 2025-04-29
| 更新日期: 2025-05-13