Embedded Artists EAR00497 2GF M.2 Module

Embedded Artists EAR00497 2GF M.2 Module is a drop-in certified solution featuring Murata's 2GF module (LBEE5WV2GF), which is based on the Infineon CYW43022 chipset. The 2GF module offers a flexible method for evaluating different Wi-Fi®/BT solutions with Wi-Fi, BLUETOOTH®, and Bluetooth Low Energy (LE). The EAR00497 saves space and cost by implementing an external antenna via a u.fl.connector.

The Embedded Artists EAR00497 2GF M.2 Module is supported by kits for i.MX 8/9 development. The device is ideal for IoT, asset management, smart home, healthcare, and industrial automation.

Features

  • Drop-in, certified solution
  • Modular and flexible approach to evaluate different Wi-Fi / BT solutions
  • Access to maintained software drivers (Linux and SDK) with responsive support from Murata
  • Futureproofing
  • Supported by Embedded Artists' developer's kits for i.MX 8/9 development
  • One component, instead of 40+
  • No RF expertise is required
  • Developed in close collaboration with Murata

Applications

  • Industrial and building automation
  • Smart home
    • Voice assist device
    • Smart printer
    • Smart speaker
    • Home automation gateway
    • IP camera
  • Asset management
  • IoT applications
  • Retail/POS
  • Healthcare and medical devices
  • Smart city

Specifications

  • Wi-Fi 5,802.11 a/b/g/n/ac
  • Bluetooth 5.4 BR/EDR/LE
  • SDIO 3.0 interface, SDR50 at 80MHz
  • Infineon CYW43022 chipset
  • 78Mbps data rate
  • -20°C to +70°C operational Temperature
  • 32.768kHz frequency
  • 30% to 70% duty cycle

Dimensions

Embedded Artists EAR00497 2GF M.2 Module
发布日期: 2024-09-24 | 更新日期: 2024-10-01