Banner Engineering DX700ER Ethernet Data Radios

Banner Engineering DX700ER Ethernet Data Radios feature a DIN-rail-mountable design, ideal for provisioning and diagnostics in industrial networks. While both models operate on 10VDC to 30VDC, the DX700ER2M-H is built for the 2.4GHz ISM band, and the DX700ER9M-H is for the 900MHz ISM band. These radios include an onboard LCD for setup and status monitoring and feature an external antenna connector, allowing the radio to be mounted inside a protected enclosure. The LCD screen shows real-time signal strength, link quality, and network status, enabling validation and commissioning without a laptop or software. Banner Engineering DX700ER Ethernet Data Radios are suitable for use in industrial environments where enclosure placement can affect signal quality.

Features

  • MultiHop Ethernet data radio
  • Star or tree network topology configuration
  • Frequency-hopping spread spectrum (FHSS) technology ensures reliable data delivery
  • DIP switch operational mode selection
  • Traffic diagnostics
  • Onboard site survey
  • Rapid assessment of a location’s RF transmission properties
  • No IP address configuration required
  • Self-healing, auto-routing radio frequency network with multiple hops to extend network range
  • Advanced encryption standard (AES) using 256-bit cryptographic key

Specifications

  • 900MHz or 2.4GHz ISM band
  • 10VDC to 30VDC supply voltage
  • External antenna
  • LCD screen
  • RJ45 jack Ethernet connector type
  • NEMA 4X rating
  • IP10 protection rating
  • -40°C to +85°C operating temperature range

Front and Back Views

Infographic - Banner Engineering DX700ER Ethernet Data Radios
发布日期: 2026-03-26 | 更新日期: 2026-06-23