Axiomtek PICO570 Pico-ITX SBC with Intel® Core™ Ultra

Axiomtek PICO570 Pico-ITX Single-Board Computer (SBC) is powered by Intel® Core™ Ultra processors (Series 1), creating an ultra-compact solution that meets the dynamic needs of edge AI computing. The board integrates an 11 TOPS NPU to accelerate AI workloads directly at the edge, allowing developers to achieve faster time-to-market for space-constrained systems. Even with a compact 100mm x 72mm design, the PICO570 supports a full-length M.2 Key M 2280 NVMe SSD via a PCIe x4 interface, offering high-speed data access and rapid model loading. Additional features include a dual-LAN configuration with one 2.5GbE port and one GbE port for high-bandwidth data transmission alongside a dedicated channel for network segmentation or remote management. Axiomtek PICO570 Pico-ITX SBC is ideal for a variety of applications, including medical, industrial, robotics, and smart automation controllers.

Features

  • AI-ready performance with integrated NPU
  • Compact design
  • Optimized for AI workloads with NVMe storage
  • Flexible connectivity with dual Ethernet
  • Simplifies system architecture
  • Eco-friendly design for sustainable edge computing

Applications

  • Medical
  • Industrial
  • Smart cities
  • Smart automation controllers
  • Robotics
  • Intelligent retail infrastructure
  • Edge AI gateways
  • Inference nodes

Specifications

  • Intel Core Ultra processors (Series 1) onboard
  • DDR5-5600 SO-DIMM, up to 64GB
  • Dual Ethernet: 2.5GbE port and GbE LAN
  • M.2 Key E 2230 for wireless modules
  • M.2 Key M 2280 for high-speed NVMe SSD
  • 100mm x 72mm dimensions

Board Overview

Infographic - Axiomtek PICO570 Pico-ITX SBC with Intel® Core™ Ultra
发布日期: 2026-05-22 | 更新日期: 2026-06-30