M5Stack AI Pyramid-Pro AI PCs

M5Stack AI Pyramid-Pro AI PCs are purpose-built for local artificial intelligence (AI) inference and edge intelligence deployments. The AI Pyramid-Pro is powered by an AX8850 system-on-chip (SoC) and integrates an octa-core Cortex®-A55 processor and a 24TOPS at INT8 neural processor unit (NPU) to effortlessly handle complex workloads. These tasks include visual recognition, multimodal interaction, and on-device large model inference. M5Stack AI Pyramid-Pro comes with 8GB LPDDR4x high-bandwidth memory, paired with a dedicated hardware video processing engine, supporting 8K H.264/H.265 encode/decode and 16-channel 1080p parallel decoding to meet the demands of AI vision analytics, video processing, and multi-stream media applications.

Features

  • High performance
    • AX8850 SoC
    • Octa-core Cortex-A55 at 1.7GHz core CPU
    • 24TOPS at INT8 NPU
    • 8GB (4+4) high-bandwidth memory
  • Rich I/O interface suite
    • 2x HDMI 2.0 digital audio/video output ports, 4K at 60fps supported
    • 4x USB-A 3.0 ports (1x internal onboard port)
    • 2x USB Type-C® (USB Host + USB PD 3.0 100W power delivery)
    • 2x Gigabit Ethernet ports
    • 1x microSD card slot
  • Audio subsystem
    • 2x ES8311 audio codec
    • ES7210 four-microphone array input
    • AW8737A speaker amplifier
  • 8K hardware video engine
  • AES/DES/3DES/SHA-256 hardware security module
  • One-click deployment for CNN, Transformer, CLIP, Whisper, Llama 3.2, Qwen 3, InternVL3, and other models - H.264/H.265 simultaneous encode/decode/transcode enabled
  • Onboard STM32 co-processor for extended functions
    • Power monitoring
    • OLED status display
    • User control buttons
    • RGB LED lighting

Applications

  • AI PC and edge intelligent terminals
  • Smart interactive devices
    • Home assistants
    • AI-generated content (AIGC)
    • Voice cloning
    • Meeting transcription
  • AI vision gateways
  • Local AI smart photo albums (Immich)
  • AI-powered intelligent security (Frigate)

Specifications

  • 1.7GHz frequency
  • 8GB 64-bit LPDDR4x, 4266Mbps (4+4) DRAM
  • One input + one output HD digital audio/video interface
  • Gray enclosure color
  • 104.4mm length 104.4mm width x 59.1mm height

Videos

AI Pyramid Comparison

Infographic - M5Stack AI Pyramid-Pro AI PCs

Pyramid-Pro Parameters

Block Diagram - M5Stack AI Pyramid-Pro AI PCs

Pin Map

Infographic - M5Stack AI Pyramid-Pro AI PCs

Dimensions

Mechanical Drawing - M5Stack AI Pyramid-Pro AI PCs
发布日期: 2026-02-27 | 更新日期: 2026-03-05