iBASE Technology IPPC-121 Compact Fanless Panel PCs

iBASE Technology IPPC-121 Compact Fanless Panel PCs are compact, fanless 12.1" industrial panel PCs designed for reliability, durability, and performance in harsh environments. Robust construction, IP65-rated front panel, and a fanless design make the iBase PCs ideal for demanding applications.  Various processors power the IPPC-121, including Core™ 3 N355, Core i3 N305, Atom® N97, and Atom X7835RE. This PC system provides scalable performance for numerous workloads, ranging from Human-Machine Interfaces (HMIs) to edge computing in harsh industrial conditions. Additional features include a 12.1" projected capacitive touchscreen with 1024 x 768 resolution and 500cd/m2 brightness, built with a rugged chassis and an IP65-rated front panel. IPPC-121 supports both 6mm T-slot and V-slot linear rails, enabling flexible mechanical integration, and all configurations are completely fanless and support operating temperature ratings of up to +60°C.

Interfaces include 2x COM ports, 4x USB 2.0, 2x USB 3.2, USB Type-C® with 60W PD, 2x 2.5GbE LAN ports, HDMI, and 4x DI/4x DO digital. Internally, three M.2 slots support Wi-Fi®, BLUETOOTH®, 4G/5G modules, and a Nano SIM slot. iBASE Technology IPPC-121 Compact Fanless Panel PCs offer a 9VDC to 36VDC input voltage range, OS compatibility across Windows® 10/11, and TPM 2.0 hardware security support.

Features

  • Intel® Atom x7000E Series / N-series / Core™ i3-N305 processors (depending on variant)
  • Compliance with 6mm T and V-Slot™ standard groove
  • 12.1" flat LCD panel with projected capacitive touchscreen
  • Rich I/O supports 2x COM, 4x Optional Power COM, 4x DI, 4x DO, USB Type-C with PD 60W Alternate mode and 6x USB (2x USB 3.2 + 4x USB 2.0)
  • IP65 front panel waterproof design
  • Supports M.2 sockets for Wi-Fi / Bluetooth and 4G/5G communication with a Nano SIM slot
  • Supports hardware TPM2.0 security
  • Wide 9V to 36V DC-in input power range
  • Fanless design for silent and reliable operation

Applications

  • Factory and industrial automation
    • Machine control interfaces
    • Production line monitoring
    • SCADA systems
    • PLC/HMI integration
    • Data acquisition terminals
  • Smart building and facility management
    • Building automation control panels
    • Heating, Ventilation, and Air Conditioning (HVAC) system interfaces
    • Energy monitoring dashboards
  • Retail and kiosk systems
    • Interactive kiosks
    • Point-of-information terminals
    • Self-service stations
  • Transportation and logistics
    • Fleet management terminals
    • Warehouse control panels
    • Loading dock interfaces
  • Healthcare and medical equipment
    • Medical device interfaces
    • Patient monitoring terminals
    • Cleanroom-compatible control panels
  • Food and beverage industry
    • Touchscreen interfaces in food processing
    • Washdown environments (IP65 front panel)
  • Energy and utilities
    • Power plant control systems
    • Substation monitoring
    • Renewable energy dashboards

Specifications

  • Display and touch screen
    • 12.1" display size
    • 1024 x 768 maximum resolution
    • 500cd/m2 luminance
    • 1000:1 contrast ratio
    • 16.7M maximum colors
    • 178° horizontal/vertical viewing angle
    • 30K hours of backlight lifetime
    • Projected capacitive touch type
    • USB touch interface
    • 85% light transmission
    • Up to 10 points of touch
  • System
    • Processor (depending on variant)
      • Intel Atom N97 processor (quad-core at 3.6GHz)
      • Intel Core i® i3-N305 processor (eight-core at 3.8GHz)
      • Intel Atom X7835RE processor (eight-core at 3.6GHz)
    • 1x DDR4 SO-DIMM, up to 16GB, default 8GB memory
    • Fanless thermal design
  • Expansion
    • Internal bus expansion
      • 1x M.2 2280 (M key + B-key)
      • 1x M.2 2230 (E-key)
      • 1x M.2 3043 (B-key)
    • Optional wireless Wi-Fi, Bluetooth, 4G, 5G, and LTE
  • Mechanical
    • 303.4mm x 242mm x 72.9mm dimensions
    • 3.6kgs net weight
  • I/O interfaces
    • USB 3.0
      • 2x USB 3.2
      • 1x USB Type-C (alternate mode with 60W power delivery)
    • 4x USB 2.0
    • COM 1 RS-232/422/485 selectable via BIOS
    • COM 2 RS-232 and optional 3~6
    • 2x GbE LAN
    • Additional graphics
      • HDMI
      • 1x USB-C (DP alternate mode)
    • Combo jack for audio
    • 4x digital inputs and 4x digital outputs
    • 2-pin bare-wire DC-in and GND screw power connector
    • Tact switch power button
  • Environmental
    • Operating temperature ranges
      • -20°C to 45°C for N97 and N305
      • -30°C to 60°C for X7835RE with air flow
    • CE/FCC Class-B and LVD certification
    • Windows 10/11 and Linux Kernel 4+ supported operating systems
  • Construction
    • Aluminum and SGCC chassis material
    • Gray front and black back color
    • IP65 front-panel waterproof protection
    • Mounting
      • VESA 75mm x 75mm and 100mm x 100mm
      • Panel mount
      • Optional side mount

External I/O

Location Circuit - iBASE Technology IPPC-121 Compact Fanless Panel PCs

Dimensions (mm)

Mechanical Drawing - iBASE Technology IPPC-121 Compact Fanless Panel PCs
发布日期: 2025-06-06 | 更新日期: 2026-01-19