BeagleBoard BeagleY®-AI单板计算机
BeagleBoard BeagleY®-AI Single Board Computer is an open-source single-board computer with a familiar form factor. It was developed to streamline the process of building smart human-machine interfaces (HMI). The BeagleY-AI Single incorporates cameras and high-speed connectivity into a reliable embedded system. The BeagleBoard BeagleY-AI SBC features a powerful 64-bit, quad-core A53 processor and numerous powerful AI accelerators paired with C7x DSPs capable of 4 TOPS (trillion-operations per second) combined (2 TOPS each). Furthermore, the device integrates a 50GFLOP GPU supporting up to three concurrent display outputs and modern connectivity with USB 3.1, PCIe Gen 3, Wi-Fi®6, and BLE 5.4.BeagleBoard BeagleY-AI SBC采用功能强大的64位四核A53处理器和诸多与C7x DSP配对的强大AI加速器。此外,该器件结合50GFLOP GPU,还支持多达3个并发显示输出和USB 3.1、PCIe Gen 3、Wi-Fi®6和BLE 5.4这些现代连接技术。
BeagleY-AI SBC与扩展系统功能的各种现有附件兼容,包括以太网供电(POE)、NVMe存储和5G连接。BeagleY-AI采用有竞争力的价格和用户友好的设计,通过BeagleBoard经过试验和测试的定制Debian Linux图像,提供积极的开发体验。
设计人员可以快速入门,在机器人、工厂和楼宇自动化、测试和测量、医疗、人机界面(HMI)、智能视觉、图像分类、对象检测和语义分割等应用中将AI性能提升到顶峰状态。
特性
- 电路板
- 存储器
- 4 GB/LPDDR4
- MicroSD卡槽
- 板标识符EEPROM
- 组网
- 基于TI CC3301的BeagleBoard.org BM3301模块
- WiFi 6(IEEE802.11ax)
- 蓝牙® 5.4,具有蓝牙低功耗(BLE)功能
- 千兆以太网,通过附加组件支持以太网供电(POE+)
- 基于TI CC3301的BeagleBoard.org BM3301模块
- 3个同步显示器
- microHDMI
- 支持触摸屏的OLDI(LVDS)
- 支持触摸屏的MIPI-DSI(与MIPI-CSI多路复用)
- 其他I/O
- 2个MIPI CSI
- PCI-LOCK® Gen3 x 1个接口(需要外部适配器)
- 4个USB3(5Gbps)type-A主机端口
- 1个USB2(480Mbps)type-C器件端口和电源输入
- 40引脚扩展排针
- 风扇电源和控制连接器
- 调试
- 3引脚JST-SH控制台UART
- 10引脚TAG-CONNECT JTAG排针
- 存储器
- 芯片组
- 基于Texas Instruments AM67A Arm的视觉处理器
- 四核64位ARM®Cortex®-A53 CPU子系统,频率为1.4GHz
- 双通道通用C7x DSP,带矩阵乘法加速器(MMA),性能可达4 TOP
- 用于低延迟I/O和控制的Arm Cortex-R5子系统
- GPU、视频和视觉加速器以及其他专用处理能力
- 高速接口
- PCI-LOCK® Gen3单通道控制器
- USB3.1-Gen1端口
- 千兆位以太网
- 基于Texas Instruments AM67A Arm的视觉处理器
应用
- 机器人技术
- 工厂和楼宇自动化
- 测试与测量
- 医疗
- 人机界面(HMI)
- 智能视觉
- 图像分类
- 目标检测
- 语义分割
视频
概述
Block Diagram
发布日期: 2024-03-27
| 更新日期: 2025-05-22