DFRobot DFR1106 RDK X3 ROS2 AI Board
DFRobot DFR1106 RDK X3 ROS2 AI Board features five tops of edge inference capability, making it ideal for multimedia tasks and other compute-intensive applications. The DFRobot DFR1106 has a 40-pin interface compatible with Raspberry Pi 4B accessories, making it a versatile choice for robotics, multimodal devices, smart home projects, and education. This all-in-one robotic development kit enables developers to prototype robots, create robotic products, and perform performance testing and verification.Features
- 5T computing power
- Multicore isomerism
- Operator acceleration
- Memory optimization
Applications
- Building autonomous robots
- Higher education
- Maker education
- Developing intelligent home automation systems
Specifications
- 1.5GHz quad-core Arm® Cortex® A53 processor
- 5 TOPs dual-core Bernoulli BPU
- 4K H.265/JPEG (up to 16MP) multimedia
- 4GB LPDDR4 memory
- Micro SD storage
- 2x MIPI CSI sensors
- USB 3.0, USB 2.0 x2
- Micro USB 2.0 device
- UART debug
- HDMI 1.4 (1080p60) display
- Wi-Fi 2.4GHz/5GHz, BLUETOOTH® 4.2
- RJ45 ethernet
- 40-pin I/O (GPIO, I2C, UART, SPI, I2S, PWM)
- 5V/3A power
- Ubuntu 20.04/22.04 OS
Interface Diagram
RDK X3 40-Pin Pinout Diagram
Documents
发布日期: 2024-12-13
| 更新日期: 2025-05-16