DFRobot NVIDIA® Nano™ & Xavier™ NX Jetson Carrier Board

DFRobot NVIDIA® Jetson Nano™ and Xavier™ NX Jetson Carrier Board operates as a high-performance, entry-level expansion board created to bridge the gap between theoretical AI concepts and practical edge computing deployment. The board is designed to host NVIDIA Jetson Nano, Jetson Xavier NX, and Jetson TX2™ NX SoMs. The carrier board unlocks AI performance ranging from 472 GFLOPS up to 21 TOPS, ideal for handling tasks from basic image classification to complex Generative AI and Deep Learning models.

The DFRobot NVIDIA Jetson Nano and Xavier NX Jetson Carrier Board is engineered for cost-effectiveness without compromising connectivity. The platform integrates a 40-pin GPIO header compatible with the Raspberry Pi ecosystem, high-speed M.2 NVMe storage support, and multiple MIPI-CSI camera interfaces. The board can be deployed in ROS robot development, real-time object-tracking systems, or automated visual inspection setups.

NOTE: This product is a Carrier Board only. The NVIDIA Jetson System-on-Module (SoM) is NOT included and must be purchased separately to function.

Features

  • Hosts NVIDIA Jetson Nano, Jetson Xavier NX, and Jetson TX2 NX SoMs
  • AI performance ranging from 472 GFLOPS up to 21 TOPS

Applications

  • ROS robotics: building autonomous rovers, robotic arms, and drones with SLAM capabilities
  • Edge AI Vision: real-time object detection, face recognition, and automated license plate recognition (ALPR)
  • Generative AI: running localized Large Language Models (LLMs) and image generation tools
  • Smart IoT gateways: aggregating sensor data and performing local anomaly detection before cloud transmission
  • STEM education: teaching advanced AI concepts using tangible, industrial-standard hardware

Specifications

  • Compatible modules: Jetson Xavier NX, Jetson TX2 NX, Jetson Nano
  • Power:
    • PD 60W protocol support
    • DC 12V to 24V power jack
  • Image capture interfaces:
    • Two dual-channel MIPI-CSI
    • One quad-channel MIPI-CSI
  • USB: Four USB 3.0
  • Network: Gigabit Ethernet port
  • Video output: HDMI 2.0
  • Storage expansion:
    • M.2 Key-M (supports NVMe SSD)
    • MicroSD card slot
  • Wireless expansion: M.2 Key-E (for Wi-Fi®/BLUETOOTH® module)
  • DEBUG and system flashing interface
  • 40-pin GPIO header
  • 75mm x 120mm dimensions

Kit Contents

  • Jetson carrier board
  • Pluggable terminal block (DB2EK-3.81-2P-GN-S-Female)
  • Five M2.5 mounting screws
  • Jumper cap

Overview

DFRobot NVIDIA® Nano™ & Xavier™ NX Jetson Carrier Board
发布日期: 2026-05-06 | 更新日期: 2026-05-13