Crystek Corporation CEVAL-0914 Oscillator Evaluation Board

Crystek Corporation CEVAL-0914 Oscillator Evaluation Board is designed to test 9mm x 14mm VCXOs, VCSOs, and CLOCK oscillators. This evaluation board is also designed with two methods to supply power and control voltages, female SMAs, or terminal screws. The CEVAL-0914 board operates at -40°C to 85°C temperature range. This board uses a high-performance test socket capable of up to 3GHz operation with minimal signal loss. This evaluation board can test sinewave or CMOS waveform output-based oscillators without soldering the Unit Under Test (UUT).

Features

  • Gold plated SMA female connectors
  • Up to 3GHz frequency range
  • 0.062" FR4 PCB
  • -40°C to 85°C operating temperature range

Mechanical Drawing

Mechanical Drawing - Crystek Corporation CEVAL-0914 Oscillator Evaluation Board
发布日期: 2023-08-22 | 更新日期: 2023-09-07