DFRobot UNIHIKER K10 Robotics & Power IO Extender

DFRobot UNIHIKER K10 Robotics and Power IO Extender offers stable power for servos, AI cameras, versatile connectivity, and compatibility with micro:bit. This extender is a dedicated expansion shield engineered to unlock the full creative potential of the UNIHIKER K10 AI coding learning board. The UNIHIKER K10 robotics and power IO extender functions by breaking out all the UNIHIKER K10 onboard IO pins into a more accessible and feature-rich layout. This extender provides stable and high-current power for demanding peripherals, such as servos and AI cameras, while simplifying connectivity through clearly labeled and multifunctional ports. The UNIHIKER K10 robotics and power IO extender features four dedicated servos that interface with an independent power supply. This extender supports a specialized port for the HuskyLens AI vision sensor and full compatibility with the micro:bit ecosystem. The UNIHIKER K10 IO extender is an ideal solution for advanced projects in STEM education, robotics, and interactive AI applications.

The UNIHIKER K10 IO Extender is fully compatible with the entire micro:bit series (V1/V2). This Extender includes thoughtful features for micro:bit users, such as an onboard passive buzzer connected to P0 and a separate MicroUSB power port.

Features

  • Fully leads out all the IO ports of K10
  • Interfaces are clearly labeled, allowing for quick identification of their functions without the need for tutorials
  • 4 multi-functional interfaces (C0-C3)
  • 4 servo interfaces
  • Onboard dedicated I2C interface for HuskyLens AI camera
  • Power supply via Type-C and MicroUSB, with an anti-misinsertion design for both
  • Compatible with micro:bit

Applications

  • STEM education
  • Robotics
  • Interactive AI

Specifications

  • TYPE-C and MicroUSB interfaces
  • 5VDC input voltage
  • 5V power supply switch to connect or disconnect
  • Red LED power indicator
  • 19 IO ports (functions consistent with K10)
  • 3.3VDC IO expansion port voltage
  • Two 3.3V I2C interfaces
  • One 5V I2C interface
  • 3.3VDC multifunctional interface voltage
  • 5VDC servo power supply voltage
  • 66mm length, 50mm width, and 12mm height PCB dimensions
  • 3.1mm mounting hole diameter
  • 55mm mounting hole spacing

Connect IO Extender with UNIHIKER K10 and micro:bit

DFRobot UNIHIKER K10 Robotics & Power IO Extender

Function Indicator Diagram

DFRobot UNIHIKER K10 Robotics & Power IO Extender
发布日期: 2026-01-15 | 更新日期: 2026-04-30