Auvidea 38658-ES M80 Embedded Ethernet Switch Embedded Kit
Auvidea 38658-ES M80 Embedded Ethernet Switch Embedded Kit features the M80, a small and light 5-port Ethernet switch. The M80 measures 25.5mm x 25.5mm and weighs only 4.9 grams, making it ideal for applications with limited space, like UAVs. The Auvidea 38658-ES compact board has been created for use in drones and similar equipment and as an alternative to products manufactured in China.Features
- Designed and manufactured in Germany
- Based on the Realtec RTL8305NB
- Activity and power LEDs
- Not managed, no MCU
- 100m cable supported
- Automatically switch between receive and transmit data pairs
Applications
- Space-constrained applications
- UAVs
- Drones
Specifications
- 5V to 48V power input
- 5x JST GH 100Mbit/s ports
- 29.8mm x 29.8mm x 8.0mm (L x W x H) size
- 220mW idle and up to 1030mW under full load, typical power consumption
Kit Contents
- M80 5 port 100bT Ethernet switch
- Power cable red 150mm
- Power cable black 150mm
- 2x 4-pin JST GH connector
- 5x Ethernet cable (1:N)
- BE235 Ethernet adapter
- Aluminum ground plate
- Thermal pad
- PVC enclosure
Pinout
Overview
发布日期: 2025-06-26
| 更新日期: 2025-07-14