SparkFun IoT Node for LoRaWAN®
SparkFun IoT Node for LoRaWAN® development board offers high usability to the often complicated and configuration-intensive effort of setting up a LoRaWAN-based IoT device. The SparkFun IoT Node board accelerates the creation and deployment of IoT end-nodes by combining the LoRaWAN setup and configuration provided by the DIGI X-ON™ system with the rapid prototyping supplied by the SparkFun Qwiic ecosystem.The SparkFun IoT Node board is shipped with firmware installed that automatically connects to DIGI X-ON, detects an attached sensor, and posts data to the X-ON cloud.
Features
- Raspberry Pi foundation's RP2350A microcontroller
- 15 multifunctional GPIO PinsUp to eight 2-channel PWMs
- Up to two UARTs
- Up to two I2C buses
- Up to two SPI buses
- External memory
- 16MB QSPI Flash memory
- 8MB PSRAM memory
- 15 multifunctional GPIO PinsUp to eight 2-channel PWMs
- DIGI's XBee® LR module
- LoRaWAN transceiver
- Modular certifications for FCC and IC
- SM 902MHz to 928MHz, 868MHz to 870MHz frequency range
- General features
- 83mm x 59mm dimensions
- USB-C® connectors
- USB 1.1 host/device support
- XBLR
- 2-pin JST connector for LiPo battery (not included)
- 4-pin Qwiic connector
- LiPo charger
- MCP73831 controller at 500mA charge rate
- MAX17048 LiPo fuel gauge
- XBLR/UART selection switch
- LEDs - PWR red 3.3V power indicator, CHG yellow battery charging indicator
- Buttons - boot, reset, user
Videos
Board Layout
Graphical Layout
发布日期: 2025-02-01
| 更新日期: 2025-03-09