Dielectric Laboratories / Knowles Design Evaluation Boards (DEBs)
Dielectric Laboratories / Knowles Design Evaluation Boards (DEBs) are designed to test the assembled performance of DLI filters, couplers, and power dividers in a connectorized module. Each board includes a device mounted onto a 10-mil thick Rogers RO4350B circuit board with an aluminum base plate and connectors at each I/O port. These DEBs are fully assembled and feature a 150°C maximum temperature for exposure. Dielectric Laboratories / Knowles DEBs for filters feature integrated filter shielding assembled with high melting point Pb-based solder and 2 x 2.92mm female connectors. The boards for power dividers feature 2.92mm female connectors.Features
- DEBs for filters:
- Assembled filter on a 10-mil thick Rogers RO4350B PCB with Aluminum baseplate with board dimensions 1” x 1”
- 2 x 2.92mm female connectors
- Thru-line included in some board designs
- Integrated filter shielding assembled with high melting point Pb-based solder
- Filter assembled onto DEB with SnPb Eutectic solder
- Power divider assembled onto DEB with SnPb Eutectic solder
- Design Evaluation Boards for power dividers:
- Assembled power divider on a 10 mil thick Rogers RO4350B PCB with Aluminum baseplate
- 2.92mm female connectors
- DEBs for couplers:
- Assembled coupler on a 10-mil thick Rogers RO4350B PCB with Aluminum baseplate with board dimensions 1” x 1” with SnPb Eutectic solder
Videos
发布日期: 2024-12-03
| 更新日期: 2025-10-24