InnoComm SOG52 & SOG72 Starter Kits

InnoComm SOG52 and SOG72 Starter Kits provide a practical platform for OSM development, embedded prototyping, and early-stage evaluation. These kits support dual 4-lane MIPI CSI camera inputs, M.2 E-Key expansion, microSD storage, and multiple UART interfaces. The carrier board supports Gigabit Ethernet, multiple USB Type-C® ports, and flexible display interfaces, including eDP, MIPI DSI, and DisplayPort. The SOG52 and SOG72 starter kits are powered by 12VDC and USB power delivery, and operate over a temperature range of -20°C to +80°C. Typical applications include smart home, industrial, smart retail, enterprise, healthcare, and smart cities.

Features

  • Power-efficient edge GenAI platform
  • Advanced GenAI and neural processing
  • Advanced multimedia and graphics
  • Android 16 and Yocto 5.0 support
  • 2x Arm® Cortex®-A78 + 6x Arm Cortex-A55 deliver high performance and power efficiency, built on the TSMC 6nm process
  • MediaTek 8th generation NPU with 9 TOPS, total up to 10.5 TOPS acceleration, enabling real-time AI and GenAI applications with leading LLMs
  • Arm® Mali-G57 MC2 GPU and advanced multimedia pipelines support up to 4K display and 4K video codecs

Applications

  • Smart home
  • Industrial
  • Smart retail
  • Enterprise
  • Healthcare
  • Smart cities

Specifications

  • Main board:
    • CPU:
      • SOG72:
        • 2x Arm® Cortex®-A78 2.6GHz
        • 6x Arm® Cortex®-A55 2GHz
      • SOG52:
        • 2x Arm® Cortex®-A78 2.2GHz
        • 6x Arm® Cortex®-A55 2GHz
    • GPU:
      •  SOG72:
        • Arm Mali-G57 MC2 1.1GHz
        • OpenGL ES 3.2, Vulkan 1.1, and OpenCL 2.2
      • SOG52:
        • Arm Mali-G57 MC2 880MHz
        • OpenGL ES 3.2, Vulkan 1.1, and OpenCL 2.2
    • Display interface:
      • 1x MIPI DSI 4-lane
      • 1x eDP1.4 4-lane
      • 1x DP1.4/eDP1.2 4-lane (support DP Alt mode)
    • 2x I2SIN / 2x I2SOUT audio
    • 2x MIPI CSI 4-lane camera
  • OSM carrier board:
    • 1x RJ45 GbE network
    • Main/second display:
      • 1x MIPI DSI 4-lane
      • 1x eDP1.4 4-lane
      • DP1.4 4-lane (DisplayPort)
    • 2x 4-lane MIPI-CSI camera
    • Audio:
      • Audio AMP AD82129 (2x SPK connector) or 2x DMIC
      • 1x I2SIN 6PIN connector
    • 1x SPI 6PIN connector (1.8V)
    • 1x I2C 4PIN connector (1.8V)
    • 1x microSD slot
    • 1x 40PIN RSPi connector
    • 1x 20PIN JTAG connector (shared by GPIOs of RSPi)

Block Diagram

Block Diagram - InnoComm SOG52 & SOG72 Starter Kits

Board Placement

Mechanical Drawing - InnoComm SOG52 & SOG72 Starter Kits
发布日期: 2026-07-02 | 更新日期: 2026-07-10