Trenz Electronic CR00240-01-A CRUVI HDMI Adapter
Trenz Electronic CR00240-01-A CRUVI HDMI Adapter includes a high-speed level shifter and is based on active DDC Puffer PTN3363BSMP. This HDMI driver converts any differential signaling to the HDMI TMS standard. The CR00240-01-A CRUVI adapter features a serial EEPROM with EUI-48 node identity and a Samtec ST4-30-1.50-L-D-P-TR (ultra-fine pitch header 60 pins, 0.4mm pitch, and 1.50mm height).
Features
- On board:
- Serial EEPROM with EUI-48 node identity
- HDMI/DVI level shifter with active DDC puffer (PTN3363BSMP)
- Interface:
- Samtec ST4-30-1.50-L-D-P-TR (ultra-fine pitch header 60 pins, 0.4mm pitch, and 1.50mm height)
- HDMI connector
- Power via CRUVI
- 22mm x 57.5mm dimensions
发布日期: 2025-11-03
| 更新日期: 2025-12-09