Mikroe Pressure 25 Click
Mikroe Pressure 25 Click is a compact add-on board for high-resolution absolute pressure and temperature sensing in embedded designs. The board is based on the PUI Audio PSD0401120. It measures absolute pressure from 30kPa to 120kPa using a MEMS piezoresistive sensing element, a low-noise programmable-gain preamplifier, and a 24-bit delta-sigma ADC.
Signal conditioning and conversion are performed within the sensor using digital filtering, temperature compensation, and linearity correction to improve measurement quality. The Mikroe Pressure 25 Click also includes an integrated temperature sensor with 0.1°C nominal resolution, communicates via an I2C interface with a default 7-bit address of 0x78, and uses an INT pin as an End-of-Conversion indicator.
The board is ideal for barometers, mobile altimeters, floor detection, indoor and outdoor navigation, weather stations, and pressure and temperature logging systems. The design is fully compatible with the mikroBUS socket, supports ClickID automatic board detection, and adds Click Snap flexibility for movable sensor placement.
Features
- Onboard PSD0401120 high-resolution pressure sensor from PUI Audio
- High-resolution absolute pressure sensing
- Integrated temperature sensing with 0.1°C nominal resolution
- MEMS piezoresistive pressure sensing element
- Low current consumption
- Two-state programmable-gain preamplifier
- Low-noise analog signal conditioning
- Chopper-stabilization and auto-zeroing techniques
- 24-bit delta-sigma ADC
- Digital filtering and DSP-based compensation
- Temperature and linearity compensation
- Factory calibration with onboard calibration coefficients
- I2C interface
- Click Snap and ClickID feature
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Barometers
- Mobile altimeters
- Indoor and outdoor navigation
- Floor detection
- Weather stations
- Pressure and temperature logging systems
Overview