Espressif Systems ESP32-C3-DevKit-RUST-2 Development Kit
Espressif Systems ESP32-C3-DevKit-RUST-2 Development Kit is based on the ESP32-C3-MINI-1 general-purpose module with 4MB SPI flash. The Espressif Systems ESP32-C3-DevKit-RUST-2 integrates complete Wi-Fi® and BLUETOOTH® Low Energy (BLE) functions. The board also integrates onboard sensors and a Li-Ion battery charging circuit. The sensors and charging circuit enable portable and sensor-based applications without requiring external components. Allowing easy access to ESP32-C3 peripherals, most I/O pins are routed to pin headers on both sides of the board. Developers can connect external components using jumper wires or mount the ESP32-C3-DevKit-RUST-2 directly on a breadboard for rapid prototyping.
Features
- Based on the ESP32-C3-MINI-1 general-purpose module featuring 4MB of SPI flash
- Full Wi-Fi and BLE connectivity
- Integrated onboard temperature and humidity sensor
- Integrated onboard Li-Ion battery charging circuit
- Allows easy access to ESP32-C3 peripherals
- 1x user LED
- 1x RGB LED
- 1x battery charging indicator LED
- Reset button
- Boot button
- 5V to 3.3V buck converter
- Inertial measurement unit (IMU)
- USB Type-C® port
Applications
- Internet of Things (IoT) sensor nodes
- Portable and battery‑powered devices
- Smart home and smart building devices
- Wearable and motion‑tracking prototypes
- Educational and training platforms
- Rapid prototyping and proof‑of‑concept designs
- BLE devices and beacons
- General embedded and edge devices
Specifications
- 32-bit RISC-V single-core at 160MHz
- Wi-FI IEEE 802.11 b/g/n 2.4GHz
- BLE 5
- 400KB SRAM, 16KB for cache
- 384KB ROM
- 22x GPIOs, 3x SPI, 2x UART, I2C, I2S, RMT, LED PWM, USB serial/JTAG, GDMA, TWAI®, and a 12-bit ADC
Required Equipment
- ESP32-C3-DevKit-RUST-2
- USB 2.0 cable (USB Type-C)
- Computer running Windows®, Linux, or macOS
Overview
Block Diagram
Pin Layout
发布日期: 2026-04-01
| 更新日期: 2026-04-06