Mikroe MIKROE-6025 Accel & Qvar Click

Mikroe MIKROE-6025 Accel and Qvar Click is a compact add-on board for precise acceleration measurement and electric charge variation detection. The Mikroe MIKROE-6025 features the STMicroelectronics LIS2DUXS12 ultra-low-power, 3-axis accelerometer with adjustable complete scales (±2g to ±16g), output data rates (1.6Hz to 800Hz), and multiple operating modes. This accelerometer also includes Qvar technology for touch, press, swipe detection, artificial intelligence, and an anti-aliasing filter. Ideal for wearable technology, portable healthcare devices, and motion-activated user interfaces, the Accel and Qvar Click provides precise and flexible solutions for smart devices and IoT applications.

Features

  • Onboard STMicroelectronics LIS2DUXS12 3-axis accelerometer
  • Ultra-low-power consumption
  • Qvar
  • AI
  • Anti-aliasing filter for advanced functionality
  • Adjustable measurement range
  • ODR up to 800Hz
  • High performance
  • Several operating modes
  • Enhanced user interaction through touch
  • Press and swipe detection
  • Selectable interface, interrupt
  • I2C, SPI interface
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Wearable technology
  • Portable healthcare devices
  • Motion-activated user interfaces

Overview

Mikroe MIKROE-6025 Accel & Qvar Click
发布日期: 2024-08-12 | 更新日期: 2024-08-26