DFRobot SEN0665 Barometric Pressure & Temperature Sensor

DFRobot SEN0665 Gravity Barometric Pressure and Temperature Sensor is a professional-grade digital altimeter designed for applications requiring extreme vertical stability and environmental accuracy. Powered by the next-generation Bosch BMP581, this atmospheric pressure monitor delivers best-in-class absolute accuracy of ±0.3hPa and ultra-low noise (< 0.1Pa). Unlike standard modules, it supports native 3.3V/5V operation and offers flexible I2C/UART interfaces, ensuring seamless plug-and-play integration. The DFRobot SEN0665 precision sensor is the optimal solution for drone altitude hold, indoor navigation, and meteorological data logging, where data reliability is critical.

Features

  • Unparalleled measurement accuracy
  • Intelligent data processing and stability
  • Optimized power efficiency
  • Seamless integration and compatibility

Applications

  • Drone flight controllers - altitude hold and vertical stability
  • Navigation - GPS enhancement (dead-reckoning) and floor-level detection
  • Weather monitoring - personal weather stations and environmental logging
  • Sports tech - hiking altimeters and fitness trackers

Specifications

  • Basic parameters
    • 3.3VDC to 5VDC operating voltage
    • 700μA operating current
    • I2C/UART communication interface
    • The communication interface is a PH2.0-4P (Gravity pinout) with a 2.54mm pin header socket
    • I2C address is 0x47 (default)/0x46
  • Physical dimensions
    • 32mm × 27mm × 7.18mm PCB dimensions
    • 25mm × 20mm mounting hole spacing
    • 3.0mm mounting hole diameter
  • BMP585 parameters
    • 30kPa to 125kPa pressure measurement range
    • 0°C to +65°C temperature measurement range
    • ±0.3hPa (typ.) absolute pressure accuracy
    • ±0.06hPa/10kPa (typ.) relative pressure accuracy
    • ±0.5m/10kPa relative altitude accuracy
    • ±0.5Pa/K temperature drift coefficient
    • Pressure data resolution of 1/64
    • < 0.1Pa (RMS, without low-pass filter enabled) ultra-low noise

Kit Contents

  • Gravity BMP581 high-precision barometric pressure and temperature sensor
  • PH2.0-4P sensor connection cable
  • 10-pin, 2.54mm black single row pin header
Mechanical Drawing - DFRobot SEN0665 Barometric Pressure & Temperature Sensor
发布日期: 2026-04-29 | 更新日期: 2026-05-06