DFRobot SEN0667 Fermion Barometric Pressure Sensor

DFRobot SEN0667 Fermion Barometric Pressure Sensor is powered by Bosch Sensortec's BMP581 high-performance barometric pressure sensor chip. Compared to its predecessors, the BMP581 represents a quantum leap in accuracy, temperature stability, and power efficiency. With an absolute accuracy of ±0.3hPa and minimal offset, this sensor precisely detects minute altitude changes, capable of distinguishing floor levels or monitoring liquid level variations.

Featuring a compact footprint and comprehensive support for I2C/I3C/SPI interfaces, this module is the ideal choice for drone altitude hold, indoor navigation assistance (floor detection), and outdoor fitness trackers. For projects demanding superior data quality within a strict budget, the DFRobot Fermion BMP581 offers an uncompromising solution.

This module operates at 3.3V logic. A logic level converter is required when using with 5V microcontrollers (e.g., Arduino Uno).

Features

  • Laboratory-grade precision and stability
  • Ultra-low power architecture for Internet of Things (IoT)
  • Versatile connectivity and integration

Applications

  • Drone stability, hovering, and vertical velocity control
  • GPS navigation enhancement (dead-reckoning, slope detection)
  • Indoor navigation and floor localization
  • Fitness tracking (calorie expenditure, elevation gain)
  • Precision weather stations and hydrological monitoring

Specifications

  • Basic parameters
    • 3.3VDC operating voltage
    • 200μA operating current
    • 2μA sleep current
    • I2C/I3C/SPI communication interface
    • The communication interface is a 2.54mm pin header socket
    • I2C address is 0x47 (default)/0x46
  • Physical dimensions
    • 19mm × 16mm × 2.49mm PCB dimensions
    • 14mm mounting hole spacing
    • 2.0mm mounting hole diameter
  • BMP585 parameters
    • 30kPa to 125kPa pressure measurement range
    • 0°C to 65°C temperature measurement range
    • ±0.3hPa (typ.) absolute pressure accuracy
    • ±0.06hPa/10kPa (typ.) relative pressure accuracy
    • ±0.5m/10kPa relative altitude accuracy
    • ±0.5Pa/K temperature drift coefficient
    • Pressure data resolution of 1/64
    • < 0.1Pa (RMS, without low-pass filter enabled) ultra-low noise

Kit Contents

  • Fermion BMP581 high-precision barometric pressure and temperature sensor
  • 10-pin, 2.54mm black single row pin header
Mechanical Drawing - DFRobot SEN0667 Fermion Barometric Pressure Sensor
发布日期: 2026-04-30 | 更新日期: 2026-05-07