M5Stack NB-IoT 2 Unit Global Version (SIM7028) Module

M5Stack NB-IoT 2 Unit Global Version (SIM7028) Module is compatible with global Cat-NB frequency bands. The 5Stack NB-IoT includes the SIM7028 module, which uses serial communication via AT commands and has an SMA external antenna interface to improve communication. The SIM7028 supports multi-band NB-IoT network connections, making it versatile worldwide. Designed for low-latency and low-throughput applications, the module offers excellent power management, making it ideal for long-term operation. It is suitable for IoT applications like smart metering, remote control, asset tracking, remote monitoring, telemedicine, and bike-sharing.

Features

  • Global version / multi-band support
  • Strong signal reception capability
  • AT command control
  • Nano SIM card type
  • UART 115200bps serial communication
  • B1 / B2 / B3 / B4 / B5 / B8 / B12 / B13 / B14 / B17 / B18 / B19 / B20 / B25 / B26 / B28 / B66 / B70 / B85 Cat-NB frequency bands
  • 127 (DL) / 159 (UL) data transmission (kbps)
  • TCP / UDP / HTTP / TLS / DTLS / DNS / NTP / PING / LWM2M / COAP / MQTT / MQTTS / SSL network protocols
  • SMA interface external antenna
  • Certifications
    • SRRC / NAL / CCC
    • CE-RED / GCF
    • Deutsche Telekom/Vodafone/Telefonica
    • ROHS / REACH
    • China Telecom
    • China Mobile
    • China Unicom

Applications

  • Remote control
  • Asset tracking
  • Remote monitoring
  • Bike sharing

Kit Contents

  • Unit NB-IoT2
  • SMA antenna
  • Hex key
  • Grove cable
发布日期: 2024-07-25 | 更新日期: 2024-07-31