Apacer Technology Inc. SV250-CFast 2.0 Flash Memory Cards
Apacer Technology Inc. SV250-CFast 2.0 Flash Memory Cards utilize 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND. These cards include a SATA 6Gb/s interface for exceptional performance with data transfer rates up to 560MB/s in sequential read and 68,000IOPS in 4KB random read. The SV250-CFast flash memory cards consist of a SATA-based 7-pin signal segment and 17-pin for power and control purposes. These memory cards implement intelligent Flash Management algorithms and Low-Density Parity Check (LDPC) ECC engine to extend SSD endurance and improve data reliability.The SV250-CFast flash memory cards are equipped with a built-in thermal sensor to monitor the temperature of the SSD through Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) to prevent overheating. These memory cards adopt the page mapping file translation layer and come with various implementations. The implementations include power-saving modes, wear leveling, flash block management, S.M.A.R.T, TRIM, Hyper Cache technology, overprovisioning, DataDefender™, DataRAID™, and SMART Read Refresh™.
Features
- Compliance with SATA revision 3.2:
- SATA 6 Gb/s interface
- Backward compatible with SATA 1.5Gb/s and 3Gb/s interfaces
- ATA-8 command set
- 120GB, 240GB, 480GB, and 960GB capacity
- Performance:
- 600MB/s burst read/write
- Up to 560MB/s sequential read
- Up to 470MB/s sequential write
- Up to 50,000IOPS random read (4K)
- Up to 68,000IOPS random write (4K)
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- DataDefender
- Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- Device sleep
- ATA secure erase
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART read refresh™
- Endurance (Drive Writes Per Day (DWDP)):
- 120GB: 2.03DWPD
- 240GB: 2.28DWPD
- 480GB: 2.21DWPD
- 960GB: 2.34DWPD
- 7 + 17 pins female connector type
- Security:
- AES 256-bit hardware encryption
- Trusted Computing Group (TCG) Opal 2.0 (optional)
- Reliability:
- Thermal sensor
- End-to-end data protection
- Write protect switch (optional)
- RoHS compliant
- 3D TLC (BiCS5) NAND flash type
- MTBF: >3,000,000 hours
Specifications
- 0°C to 70°C standard operating temperature range
- -40°C to 85°C wide operating temperature range
- -55°C to 100°C storage temperature range
- Power consumption:
- 3.3.V supply voltage
- 380mA in active mode
- 60mA in idle mode
- Form factor:
- CFast
- 42.80mm x 36.45mm x 3.60mm dimensions
- 9.35g ±5% net weight
Functional Block Diagram
Mechanical Diagram
发布日期: 2023-05-26
| 更新日期: 2023-06-01