Apacer Technology Inc. DDR5-5600 Embedded Memory Modules
Apacer Technology Inc. DDR5-5600 Embedded Memory Modules employ original high-quality DRAM ICs and feature memory transfer rates of up to 5600Mbps. The Apacer Technology Inc. DDR5-5600 modules are available in 8GB, 16GB, and 32GB variants. The DDR5-5600 modules incorporate an on-die ECC mechanism that significantly strengthens the reliability, availability, and serviceability of the DRAM IC. The modules are 262-pin or 288-pin dual in-line memory modules intended for mounting into a connector socket. Applications include factory automation, healthcare, the Internet of Things (IoT), and servers/networking.
Features
- Next-generation DDR5 industrial memory module, with a memory transfer rate of up to 5600Mbps
- Uses original high-quality next-generation DDR5 DRAM ICs
- Equipped with a 5V power management IC (PMIC) on DIMM to efficiently control system power load
- On-die ECC error correction mechanism improves reliability
- Support ECC error detection and correction
- 1.1V operating supply voltage
- 8GB, 16GB, or 32GB memory size options
- Types
- UDIMM
- ECC UDIMM
- SODIMM
- ECC SODIMM
- Halogen free
- 0°C to +85°C operating temperature range
Applications
- Factory automation
- Healthcare
- Internet of Things (IoT)
- Servers and networking
8GB Block Diagram
16GB Block Diagram
32GB Block Diagram
发布日期: 2024-01-17
| 更新日期: 2026-07-09