Kingston XS2000 Portable SSD

Kingston XS2000 Portable SSD uses USB 3.2 Gen 2x2 for super-fast speeds of up to 2,000MB/s. The Kingston XS2000 provides high-speed storage, ideal for high-resolution images, 8K videos, and large documents. With up to 4TB of storage, it's versatile for games and media. The drive works with most devices and functions like a hard drive but uses NAND flash technology. It connects with USB Type-C™, making it convenient for content creators and gamers. The SSD includes a rugged sleeve for drop protection and has an IP55 rating for water and dust resistance for photoshoots and adventures.

Features

  • Speeds up to 2,000MB/s with USB 3.2 Gen 2x2
  • Capacities up to 4TB
  • Compact, pocket-sized form factor
  • IP55 rating with removable rubber sleeve

Specifications

  • Interface
    • USB 3.2 Gen 2x2
  • Capacities
    • 500GB, 1TB, 2TB, 4TB
  • Speed
    • 2,000MB/s read, 2,000MB/s write
  • Storage temperature
    • -20°C~85°C
  • Operating temperature
    • 0°C~40°C
  • Dimensions
    • 69.54mm x 32.58mm x 13.5mm
  • Weight
    • 28.9g
  • Casing material
    • Metal + plastic

Videos

发布日期: 2023-11-01 | 更新日期: 2024-09-26