M5Stack A133-B Atomic QRCode2 Base
M5Stack A133-B Atomic QRCode2 Base is an integrated barcode scanning base designed for the ATOM series hosts. The M5Stack A133-B supports three types of 2D barcodes and eight types of 1D. The base includes a built-in buzzer, an LED light for state indications, and a green LED for focus and aiming. The ESP32 in the M5Atom host can transmit scanned data via wired or wireless. The base's back features magnets, M3 screw holes, and LEGO-compatible holes for versatile mounting. It is suitable for use in logistics, retail, manufacturing, and other fields.Features
- Supports three types of two-dimensional code and eight types of one-dimensional code
- Built-in buzzer sound prompts
- Built-in lighting LED
- High-resolution imaging
- Focusing and aiming functions
Applications
- Material flow
- Retail
- Manufacture
Videos
发布日期: 2024-07-25
| 更新日期: 2024-07-31