Teltonika RUT202 Compact Industrial Dual-SIM Routers
Teltonika RUT202 Compact Industrial Dual-SIM Routers feature an internal dual SIM with auto-failover. Flexible wired and wireless setups provide dual Ethernet, LTE, and Wi-Fi® options. The RUT202 is a compact device with a space-efficient aluminum housing for embedded installations. These Teltonika industrial routers let users leverage the RMS platform for configuration, maintenance, VPN access, and unlimited data collection. Applications include industrial automation, retail, smart cities, enterprise, and energy/utilities.
Features
- Protected SIM - internal dual SIM with auto-failover
- Compact form factor - space-efficient aluminum housing for embedded installations
- Connectivity options - flexible wired and wireless setups with dual Ethernet, LTE, and Wi-Fi
- Centralized control - leverage the RMS platform for configuration, maintenance, VPN access, and unlimited data collection
Applications
- Industrial automation
- Retail
- Smart cities
- Enterprise
- Energy and utilities
Specifications
- Two ports
- SPI interface
- 9V to 30V supply voltage range
- IP30 ingress protection
- 83mm width x 25mm height x 83mm depth
- -40°C to +75°C operating temperature range
Hardware Views & Power Pinout
Dimensions
发布日期: 2026-04-27
| 更新日期: 2026-04-29