Quectel YEGN103W8A GNSS Magnetic Active External Antenna

Quectel YEGN103W8A GNSS Magnetic Active External Antenna supports various forms to guarantee the most suitable polarization type. This antenna features magnetic and suction-cup support, an SMA male-to-TNC male cable connector, and 40±4dB LNA gain. Specifications include RHCP polarization, a directional radiation pattern, a low-profile form factor, and an IP67 protection rating. Quectel YEGN103W8A GNSS Magnetic Active External Antenna has a wide operating temperature range of -40°C to +85°C and a RG174 cable with a 3000mm length.

Features

  • Optimized for GNSS L1/L5
  • Magnetic and suction cup support
  • TNC female antenna connector
  • SMA male-to-TNC male cable connector

Specifications

  • Frequency
    • 1164MHz to 1300MHz
    • 1525MHz to 1606MHz
  • Peak Gain
    • 5.4dBi lower band
    • 3.3dBi L-band
    • 5.5dBi upper band
  • 40±4dB LNA gain
  • -40°C to +85°C operating temperature range
  • RG174 cable
  • 3000mm cable length
  • Φ146.4mm × 71.43mm dimensions
  • IP67 protection rating
发布日期: 2026-05-06 | 更新日期: 2026-05-08