Antenova SR43W081 Petrosa Planar Inverted Antenna (PIFA)

Antenova SR43W081 Petrosa Planar Inverted Antenna (PIFA) operates over a ground plane with no clearance requirements. This antenna is compatible with Wi-Fi® 6E and Wi-Fi 7 protocols and supports older Wi-Fi versions on the 2.4GHz and 5GHz bands. The SR43W081 petrosa antenna operates in the 2.4GHz to 2.5GHz and 4.9GHz to 7.125GHz frequency bands, achieving 55% and 45% efficiency, respectively. This antenna features high-performance DFI and is available in a small SMD footprint of 20mm x 5mm. The SR43W081 petrosa antenna provides recommended matching-network component values to speed up design integration. This petrosa antenna is ideal for portable/wearable devices, access points/network devices, PC-cards/games consoles, immersive VR/AR and telemedicine, high-definition video/set-top boxes, and single and MIMO antenna systems.

Features

  • 802.11a/b/g/n/ac/ax Wi-Fi®6E and Wi-Fi7
  • Antenna for 2.4GHz to 2.5GHz and 4.9GHz to 7.125GHz applications
  • Works on a ground plane with no clearance required
  • Linear polarization
  • Ideal for products that require high data rates
  • High-performance Designed For Integration (DFI)
  • 20mm x 5mm small SMD footprint
  • -40°C to +140°C operating temperature range
  • 50Ω impedance with matching
  • SMD antenna type
  • Supplied on tape and reel

Applications

  • Portable/wearable devices
  • Access points/network devices
  • PC-cards/games consoles
  • Immersive VR/AR and telemedicine
  • High-definition video/set-top boxes
  • MIMO systems

RF characteristics

Antenova SR43W081 Petrosa Planar Inverted Antenna (PIFA)

Dimensions

Mechanical Drawing - Antenova SR43W081 Petrosa Planar Inverted Antenna (PIFA)
发布日期: 2026-07-01 | 更新日期: 2026-07-14