Quectel YEGN103W8A GNSS Magnetic Active External Antenna
Quectel YEGN103W8A GNSS Magnetic Active External Antenna supports various forms to guarantee the most suitable polarization type. This antenna features magnetic and suction-cup support, an SMA male-to-TNC male cable connector, and 40dB ±4dB LNA gain. Specifications include RHCP polarization, a directional radiation pattern, a low-profile form factor, and an IP67 protection rating. Quectel YEGN103W8A GNSS Magnetic Active External Antenna has a wide operating temperature range of -40°C to +85°C and a RG174 cable with a 3000mm length.
Features
- Optimized for GNSS L1/L5
- Magnetic and suction cup support
- TNC female antenna connector
- SMA male-to-TNC male cable connector
Specifications
- Frequency
- 1164MHz to 1300MHz
- 1525MHz to 1606MHz
- Peak gain
- 5.4dBi lower band
- 3.3dBi L-band
- 5.5dBi upper band
- 40dB ±4dB LNA gain
- -40°C to +85°C operating temperature range
- RG174 cable
- 3000mm cable length
- Φ146.4mm × 71.43mm dimensions
- IP67 protection rating
发布日期: 2026-05-06
| 更新日期: 2026-06-01