Taoglas FW.15 Triband Flexible Whip Antennas

Taoglas FW.15 Triband Flexible Whip Antennas deliver reliable connectivity across three frequency bands of LMR application: 150MHz to 174MHz, 430MHz to 520MHz, and 700MHz to 900MHz. Features for these antennas include durable, IP67-rated housing suitable for harsh outdoor and industrial environments, as well as a flexible whip structure with a slim 15mm diameter. FW.15 antennas are designed with an M6 female connector for easy integration with handheld, fixed, and mobile communication platforms. The omnidirectional radiation pattern provides consistent performance for mission-critical applications that require dependable field operation. Additionally, the FW.15 antennas are compatible with the Taoglas Patriot and Raptor series for external combination products. Ideal applications for these antennas include smart city and infrastructure systems, industrial communications, emergency services, and IoT.

Features

  • Rugged, high-performance design
  • Compact size
  • Wide band LMR coverage
  • Multi-band capability
  • Resistant to damage from impact or vibration
  • Integrates easily into handheld, fixed, and mobile communication platforms
  • Suitable with the Patriot and Raptor series of external combination products

Applications

  • VHF/UHF handheld and portable radios
  • Industrial communications and telemetry
  • Smart city and infrastructure systems
  • Public safety, security, and emergency services
  • IoT and M2M systems operating in sub-GHz bands

Specifications

  • Frequency Bands
    • 150MHz to 174MHz
    • 430MHz to 520MHz
    • 700MHz to 900MHz
  • IP67-rated housing
  • M6 female connector
  • 50Ω impedance rating
  • Linear polarization
  • Omnidirectional radiation pattern
  • 10W maximum input power rating
  • Ø15mm x 200mm dimensions
  • -40°C to +85°C operating temperature range

Test Setup

Infographic - Taoglas FW.15 Triband Flexible Whip Antennas
发布日期: 2026-06-11 | 更新日期: 2026-06-12