Seeed Studio XIAO系列产品
Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.特性
- 超小尺寸
- XIAO系列板采用标准拇指大小的外形尺寸,仅为21mm x 17.5mm
- 专为空间受限的场景而设计
- 丰富的接口
- 多达11个IO支持多种接口,包括模拟、数字、I2C、UART、SPI等
- 功能强大且受欢迎的MCU
- 强大内核,性能强劲,适用于多样化及复杂的应用
- SMD设计
- 单侧元器件,表面贴装设计
- 轻松将XIAO集成到其他电路板中以实现批量生产
XIAO SOM模块
XIAO SOM模块是面向寻求无缝高效产品开发过程的开发人员的解决方案。这些开发板和模块混合支持快速原型设计,同时无缝集成到项目中。XIAO SOM模块可以显著简化产品,节省宝贵的时间和资源。这些模块具有蓬勃发展的生态系统支持,提供强大的软件兼容性、丰富的社区资源和专门的技术援助。
Seeed Studio XIAO ESP32S3 Sense
Seeed Studio XIAO ESP32C3
Seeed Studio XIAO ESP32S3
Seeed Studio XIAO SAMD21 Arduino 微控制器
Seeed Studio XIAO nRF52840
Seeed Studio XIAO nRF52840 Sense
Seeed Studio XIAO RP2040
Seeed Studio XIAO SAMD21(Seeeduino XIAO)
Seeed Studio XIAO SAMD21(预焊接)
配件
XIAO系列提供Grove底座、扩展底座、天线和外壳等配件。以下是开始设计和开发项目用到的附件。
Seeed Studio Grove基座
Seeed Studio扩展基座
2.4GHz棒状天线(用于XIAO ESP32C3)
丙烯酸外壳)(用于Seeed Studio XIAO扩展板)
)Seeed Studio圆形显示屏
入门套件和课程
Seeed Studio XIAO系列产品尺寸小,性能强大,为Arduino创建提供更多可能性。通过亲自动手实践和基于项目的方法,XIAO入门套件课程提供了采用Arduino的Seeed Studio XIAO系列产品(从简单LED照明到构建复杂的Arduino可穿戴项目和微型项目)的逐步说明。
发布日期: 2023-05-19
| 更新日期: 2026-04-23