Endress+Hauser Flowphant T DTT31 & DTT35 Flow Switches
Endress+Hauser Flowphant T DTT31 and DTT35 Flow Switches are engineered for the safe measurement, display, and monitoring of relative mass flow rates of liquid media with virtually no pressure loss. These sensors can be selected between one or two switch outputs, as well as one switch output and one standardized analog output for flow rates or temperature values. Both flow switches are suitable for liquid media ranging from 0.03m/s to 3m/s (0.1ft/s to 9.84ft/s). The top housing section can be rotated 310° for flexibility, and users can perform function checks and process information onsite via the rotatable digital display. The DTT31 modules offer thread connections or coupling, while the DTT35 variant has process connections for hygienic applications. These Endress+Hauser Flowphant T switches are ideal for a variety of industrial applications, including monitoring cooling water circulation systems, pump functionality, and lubrication systems, as well as leak monitoring in process lines and filter monitoring in the beverage industry.Features
- Practically no pressure loss
- Configuration software FieldCare for quick configuration and reliable storage of device settings
- Function check and process information onsite thanks to digital display on device
- Top housing section can be rotated 310° and a rotatable display make it possible to read the measured values in all orientations
- Insertion style
- Suitable for liquid media ranging from 0.03m/s to 3m/s (0.1ft/s to 9.84ft/s)
- Optional second switch output or 4mA to 20mA analog output for temperature monitoring or for outputting the flow as a percentage
- Marine approval (DTT31)
- 3-A approval (DTT35)
Applications
- Monitoring cooling water circulation systems of pumps, turbines, compressors, and heat exchangers
- Leak monitoring in process lines
- Monitoring pump functionality
- Monitoring lubrication systems
- Filter monitoring in the beverage industry
发布日期: 2024-03-08
| 更新日期: 2024-04-09