Endress+Hauser FMR30B Radar Sensors for Basic Applications

Endress+Hauser Micropilot FMR30B Radar Sensors for Basic Applications are free-space radar devices with a 30m (98 feet) maximum measuring range for level measurement in liquids and solids. The Micropilot FMR30B is suited for utilities in all industries and is an ideal match for water and wastewater applications and basic applications in mining, minerals/metals, and the food/beverage industry. These Endress+Hauser radar sensors are W-Band frequency (~80GHz) devices that offer comfortable on-site access through a color touch display.

Features

  • W-Band frequency (~80GHz)
  • Comfortable on-site access via color touch display
  • Fast commissioning and operation thanks to guided setup sequences (wizards)
  • BLUETOOTH® connectivity enables easy, reliable, and encrypted wireless remote access
  • Device identification during Bluetooth connection thanks to "It's me-function" (flashing display)
  • Simple device selection thanks to clear segmentation and easy configuration
  • Heartbeat Technology allows on-demand verification and diagnostics guided through the wizard without process interruption

Applications

  • Open basins
  • River monitoring
  • Sewer management
  • Pump/lift stations
  • Open channel flow
  • IBC and storage tanks
  • Silos
  • Stockpiles
  • Pneumatic conveying

Specifications

  • Up to 30m (98 feet) maximum measuring range
  • Up to ±2mm (0.08") accuracy
  • -1bar to 3bar (-14psi to 43psi) process pressure
  • -40°C to +80°C process temperature range

Device Design

Mechanical Drawing - Endress+Hauser FMR30B Radar Sensors for Basic Applications

Mounting Location

Infographic - Endress+Hauser FMR30B Radar Sensors for Basic Applications
发布日期: 2025-02-03 | 更新日期: 2026-05-14