Endress+Hauser Minicap FTC260 & FTC262 Point Level Switches
Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches feature a cost-effective design with high operational safety and reliability due to active build-up compensation. These complete units consist of a probe and electronic insert for simple mounting and no calibration on startup. The FTC260 sensors have a rod probe, while the FTC262 variant has a rope probe (up to 6m) and offers optimized storage by simply shortening the rope probe onsite. Both versions provide mechanical safety, cost-efficiency, and a long operating life due to no wearing parts. Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches are designed for light bulk solids with a grain size of up to 30mm maximum and a dielectric constant of εr ≥1.5 or εr ≥1.6. These switches are particularly suited to applications involving aggressive media and heavy build-up. Typical applications include grain products, flour, milk powder, animal feed, cement, chalk, and gypsum.Features
- Complete unit consisting of probe and electronic insert for simple mounting and no calibration on startup
- Cost-effective design
- Mechanical safety, cost-efficiency, and long operating life due to no wearing parts
- High operational safety and reliability due to active build-up compensation
- Thread process connection
- International explosion protection certificates, overfill prevention (WHG)
- FTC260
- With rod probe for bulk solids and liquids
- FTC262
- With rope probe up to 6m (20ft) for bulk solids
- Optimized storage by simply shortening rope probe onsite
Applications
- Grain products
- Flour
- Milk powder
- Animal feed
- Cement
- Chalk
- Gypsum
Specifications
- Sensor length
- FTC260: 140mm (5.51")
- FTC262: 500mm (20") to 6000mm (236")
- Process pressure range
- FTC260: -1bar to +25bar
- FTC262: -1bar to +6bar
- Measuring range
- FTC260: εr ≥1.6
- FTC262: εr ≥1.5
- Up to 30mm maximum grain size
- -40°C to +80°C process temperature range
Measuring System
发布日期: 2024-03-10
| 更新日期: 2024-04-09