EnOcean TCM410J Transceiver Modules

EnOcean TCM410J Transceiver Modules are gateway solutions designed to unlock the potential of EnOcean 928MHz radio systems. The EnOcean TCM410J boasts a seamless integration of bi-directional radio and serial interfaces, providing a transparent conduit for radio messages between an external host processor or PC. With the capability to encrypt outgoing radio communication and decrypt incoming radio communication, the TCM 410J ensures the highest level of data security.

Features

  • Smart Ack controller functionality
  • Transparent radio channel
  • Programmable repeater functionality (1 level)
  • ESP3 support (EnOcean Serial Protocol V3)
  • API programmable
  • Enhanced security communication

Applications

  • Home automation systems
  • Building management systems
  • Industrial automation
  • Energy management systems
  • Security systems
发布日期: 2023-06-01 | 更新日期: 2023-06-20