TDK B781x8E BC+ RF Chokes
TDK B781x8E BC+ RF Chokes feature high rated current (640mA to 7300mA), high saturation behavior, and high self-resonance frequency. TDK B78148E RF chokes feature terminals radially bent to 5mm lead spacing while B78108E RF chokes feature terminals with central axial leads.
Features
- BC chokes
- 0.1μH to 100μH rated inductance
- 640mA to 7300mA rated current
- -55ºC to +125ºC temperature range
- High saturation behavior
- High self-resonance frequency
- Suitable for wave soldering
- RoHS-compatible
- Construction
- Ferrite drum core
- Enamel copper wire winding
- Flame-retardant lacquer coating
- Terminals
- Radially bent to 5mm lead spacing (B78148E)
- Central axial leads (B78108E)
- Copper base material
- Electroplated with nickel and pure tin
Applications
- DC-DC converters
- Filtering of supply voltage and battery charger (electromagnetic interference)
- RF blocking and filtering
- Decoupling and interference suppression
- Telecommunications
- LED and energy-saving lamps
- Solar LED lamps
- Entertainment electronics
发布日期: 2015-06-22
| 更新日期: 2026-04-01