特性
- Capacitance values up to 50µF
- 125°C maximum operating temperature
- 630VDC to 840VDC rated voltage
- 27.5mm, 37.5mm, or 52.5mm lead spacing
- Polypropylene (MKP) dielectric construction
- UL 94V-0 plastic case and epoxy resin sealing
应用
- Frequency converters
- Industrial and high-end power supplies
- Automotive DC-DC converters and compressors
发布日期: 2017-02-15
| 更新日期: 2026-04-02