Epson M-A552 Accelerometer Sensor Units
Epson M-A552 Accelerometer Sensor Units are three-axis digital-output accelerometers featuring ultra-low noise, high stability, and low power consumption, using fine-processing quartz technology. These accelerometers incorporate high accuracy and durability. The M-A552 is packaged in a waterproof and dust-proof metallic casesupporting a CAN bus interface. The M-A552 is packaged in a waterproof and dust-proof metallic case supporting the RS422 interface. Typical applications include structural health monitoring, seismic measurements, vibration control and stabilization, and motion analysis and control.
Features
- ±15G output range
- ±4mG(@25℃) initial bias error
- 0.06uG resolution
- 0.5µg/√Hz typical low noise
- Acceleration/tilt angle selectable output format
- Programmable low-pass digital filters
- ISO11898-2 (high-speed CAN) physical layer
- ISO11898-1 (high-speed CAN) data link layer
- CAN2.0A frame format
- 9V to 32V voltage supply range
- 35mA typical at VIN=12V power consumption
- -30°C to 70°C operating temperature range
- Overall metallic shield chassis
- 65mm x 60mm x 30mm (including projection) size
Applications
- Structural health monitoring
- Seismic measurements
- Vibration control and stabilization
- Motion analysis and control
Waterproof and Dustproof Unit
Block Diagrams
Dimensions
发布日期: 2026-04-14
| 更新日期: 2026-04-17