Epson Timing MC Series kHz Range Crystal Units
Epson MC Series kHz Range Crystal Units are SMD devices that use the piezoelectric effect to produce a constant frequency. Tuning-fork crystal units have a U-shaped chip that oscillates from side to side to enable them to cover frequencies in the kilohertz band, such as 32.768 kHz, which is commonly used as a clock frequency. Epson boasts an extensive lineup of kHz-band tuning fork crystal units for a wide range of applications such as a microcomputer and small communication devices.The product family includes everything from cylinder-encapsulated crystals to SMD products for automated assembly. Epson MC-306 and MC-406 kHz Range Crystal Units are larger units with a wider frequency range and slightly better performance, ideal for clock and microcomputer applications.
View Results ( 3 ) Page
| 物料编号 | ESR | 封装 / 箱体 | 负载电容 | 系列 |
|---|---|---|---|---|
| MC-306 32.7680K-E3:ROHS | 35 kOhms | 8 mm x 3.8 mm | 6 pF | MC-306 |
| MC-306 32.7680K-A3:ROHS | 35 kOhms | 8 mm x 3.8 mm | 12.5 pF | MC-306 |
| MC-306 32.7680K-A0:ROHS | 35 kOhms | 8 mm x 3.8 mm | 12.5 pF | MC-306 |
发布日期: 2010-12-06
| 更新日期: 2022-03-11