Epson Timing RX-8025SA Real-Time Clock Modules
Epson Timing RX-8025SA Real-Time Clock Modules feature a 0.48µA backup current and 1.7V to 5.5V voltage range. RX-8025SA modules have a built-in 32.7kHz crystal unit, I2C-Bus interface, and numerous functions, including power supply voltage monitoring, stop detection, full calendar, and dual alarm. Epson Timing RX-8025SA Real-Time Clock Modules operate in the -40°C to +85°C temperature range.Features
- Built-in crystal unit
- Detection Functions
- Power supply voltage monitoring
- Stop detection
- Power-on reset detection
- Dual alarm
Applications
- Automotive
- Car multimedia
- Body electronics
- Remote keyless entry
Specifications
- 1.7V to 5.5V operating voltage range
- 0.48µA/3V backup current
- I2C-Bus interface
- C-MOS output with OE pin
- -40°C to +85°C temperature range
Block Diagram
发布日期: 2022-04-06
| 更新日期: 2022-04-12