Epson ICs S5U1C17M13T1 Evaluation Boards
Epson S5U1C17M13T1 Evaluation Boards are designed to evaluate the 16-bit S1C17M13 MCUs. These S5U1C17M13T1 eval boards operate at a 1.8V to a 5.5V supply voltage. The evaluation board/kit is designed to be used for engineering evaluation, demonstration, or development purposes only.Features
- S1C17M13 (MCU)
- Seven-segment red LED x 5
- SMD orange LED x 3
- Infrared LED
- Tact switch x 12
- EEPROM (128K bits)
- Potentiometer (for evaluating A/D converter)
- USB-serial bridge chip
- USB interface connector
- Debug connector
发布日期: 2017-07-20
| 更新日期: 2022-03-11