Epson Timing SG3225 Crystal Oscillators

Epson Timing SG3225 Crystal Oscillators offer a 25MHz to 500MHz frequency range, 2.5V to 3.3V supply voltage, and -40°C to +105°C temperature range. These oscillators feature an output enable function, LV-PECL or LVDS output, and 50fs phase jitter. Epson Timing SG3225 Crystal Oscillators have a 10ms startup time and 25mA to 60mA maximum current consumption range.

Applications

  • Automotive
    • Car multimedia
    • Body electronics
    • Remote keyless entry

Specifications

  • 25MHz to 500MHz frequency range
  • 2.5V to 3.3V voltage range
  • LV-PECL or LVDS output
  • Output enable function
  • 50Ω to 100Ω output load condition range
  • 50fs typical phase jitter
  • 10ms maximum startup time
  • -40°C to +105°C operating temperature range

Footprint

Epson Timing SG3225 Crystal Oscillators
发布日期: 2022-04-06 | 更新日期: 2022-05-09