Epson Timing SG7050CAN Crystal Oscillators
Epson Timing SG7050CAN Crystal Oscillators offer 20 standard frequencies that range from 4MHz to 72MHz and have a CMOS output. These oscillators feature a standby function, 1.8V to 3.3V supply voltage, and -40°C to +105°C operating temperature range. Epson Timing SG7050CAN Crystal Oscillators have a 3ms maximums start-up time, 15pF maximum output load condition rating, and 2.1µA to 2.7µA stand-by current.Specifications
- 1.8V to 3.3V supply voltage
- Standby function
- 20 standard frequencies of 4MHz to 72MHz
- 3ms maximum start-up time
- 15pF output load condition
- CMOS output
- -40°C to +105°C temperature range
External Dimensions
发布日期: 2022-04-06
| 更新日期: 2022-04-11