Epson Timing FC1610BN 32.768kHz Crystal

Epson Timing FC1610BN 32.768kHz Crystal features a small size with 1.6mm x 1.0mm dimensions and a low ESR rating of 70kΩ. This crystal operates in a wide temperature range of -40°C to +105°C and is ideal for IoT sleep clocks that require small, low-power modules. Epson Timing FC1610BN 32.768kHz Crystal is suitable for wearable products, MCUs for sub-clocks, wireless modules for sub-clocks, and FA equipment.

Features

  • 1.6mm x 1.0mm dimensions
  • 0.5mm maximum height
  • 32.768kHz nominal frequency rating
  • -40°C to +105°C operating temperature range
  • ±20 x 10-6 frequency tolerance
  • 7.5fF typical motional capacitance
  • 1.5pF typical shunt capacitance
  • ESR
    • 45kΩ at +25°C
    • 60kΩ at -40°C to +85°C
    • 70kΩ at -40°C to +105°C

Applications

  • Wearable products
  • MCUs for sub-clocks
  • Wireless modules for sub-clocks
  • FA equipment

Outline Drawing

Mechanical Drawing - Epson Timing FC1610BN 32.768kHz Crystal
发布日期: 2025-06-17 | 更新日期: 2025-07-18