Epson Timing SG2016CAN SPXO Crystal Oscillators
Epson Timing SG2016CAN Simple Packaged Crystal Oscillators (SPXO) feature a CMOS output with up to 20 standard frequencies from 4MHz to 72MHz. The oscillators offer a wide 1.6V to 3.63V operating voltage range and a low 1.5mA to 3mA current consumption range within a compact 2mm x 1.6mm package size (2016). The SG2016CAN series operates with a 15pF max CMOS load condition rating, a 2.1μA to 2.7μA stand-by current range, and a -20°C to +70°C operating temperature range. The Epson Timing SG2016CAN SPXO Crystal Oscillators are ideal for various applications, including the Internet of Things (IoT), wearable devices, medical, industrial automation, and data centers/storage.Features
- SPXO construction
- CMOS output
- 2mm x 1.6mm package size (2016)
- 20 standard frequencies
- Wide operating voltage range
- Low current consumption
- Lead free
- RoHS compliant
Applications
- IoT
- Wearable devices
- Medical
- Industrial automation
- Data centers
- Data storage
Specifications
- 4MHz to 72MHz frequency range
- 1.6V to 3.63V supply voltage range
- 15pF max CMOS load condition rating
- 1.5mA to 3mA max current consumption (no load)
- 2.1μA to 2.7μA stand-by current range
- -20°C to +70°C operating temperature range
- -55°C to +125°C storage temperature range
Dimensions (mm)
Reflow Profile
发布日期: 2024-04-29
| 更新日期: 2024-05-03