TE Connectivity / ERNI 医疗设备连接器
TE Connectivity (TE) ERNI医疗设备连接器非常适合用于空间受限和信号强度至关重要的应用。MicroSpeed、MiniBridge、iBridge Ultra和MaxiBridge连接器提供板对板和线对板解决方案,间距分别为1.0mm、1.27mm、2.0mm和2.54mm。TE ERNI医疗设备连接器非常适合用于医疗行业的各种应用,包括便携式诊断设备、范围、超声波、X射线系统、呼吸器和消毒器。
特性
- 空间受限和信号强度至关重要的应用的理想选择
- 提供板对板和线对板解决方案
- 1.0mm、1.27mm、2.0mm和2.54mm脚距选项
特色连接器
High-speed performance with excellent signal integrity, ideal for next-generation communication.
1.27mm pitch connectors offering a high level of mating reliability, ideal for automotive uses.
1.27mm pitch, compact, ideal for high current application needs when space is at a premium.
Suitable for use in highly demanding systems that require reliability and robust connections.
Single and dual row, ideal for saving premium space between PCBs and motors, fans, and much more.
单排/双排连接器,镀锡触点,高载流能力&高可靠性。
设计采用与信号解决方案相同的技术、特性和久经考验的优势。
发布日期: 2020-06-16
| 更新日期: 2024-10-07